Christmas Opening Hours and Delivery Dates here

Harting 09 38 008 2653 Rectangular Pin Insert 8-Pole 1pc

Order Code:

03-9328

Brand: Harting MPN: 09 38 008 2653 EAN-13: 2050006166642
Qty Unit Price (Ex VAT)
1+ £146.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Harting pin insert 09 38 008 2653 is a heavy-duty, industry-grade connector used for high-voltage and multicore applications. It is ideal for use in electrical engineering, providing robust connections in industrial settings. Typically, this connector is employed where reliable and durable electrical connections are required.
Type Pin inset
Number of Positions + PE
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Leading Contact (Pe) Yes
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot