Christmas Opening Hours and Delivery Dates here

Harting 09 45 400 1109 Pin Insert 400 Series 1pc durable Pin insert

Order Code:

03-9380

Brand: Harting MPN: 09 45 400 1109 EAN-13: 2050006166710
Qty Unit Price (Ex VAT)
100+ £13.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
13 available to back orderBack-order availability date - 15/01/2026

The Harting pin insert 09 45 400 1109 is an industrial-grade, heavy-duty connector designed for high-voltage, multicore applications. It is manufactured for robust use in electrical engineering, providing reliable connectivity in demanding environments. This connector is typically utilised in industrial systems requiring durable and efficient electrical connections.
Type Pin inset
Colour Pebble grey (RAL 7032)
Material Polyamide
Max. temperature +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot