Harting 09 66 218 6500 D-Sub Socket 15 Way IDC Termination 1.27mm Pitch

Image Representative of Range

Harting 09 66 218 6500 D-Sub Socket 15 Way IDC Termination 1.27mm Pitch

Standard range
Order Code:

51-9631

Brand: Harting MPN: 09 66 218 6500 EAN-13: 2050000253423
Qty Unit Price (Ex VAT)
1+ £9.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
70 in Stock, despatched in 4 days

Harting D-Sub connector socket with 15 pins and insulation displacement termination.


  • Number of pins: 15
  • Grid pitch: 1.27mm
  • Housing: Fibreglass reinforced thermoplastic (PBTP)
  • Plug construction: Socket, Cable Mount
  • Standards: DIN 41652, CECC 75 301-802, IEC 60807
  • Temperature range: -55 to +125°C
  • Thread size: 3.1mm
  • Manufacturer's part: 09 66 218 6500
Type Female
Connection D-sub
Number of pins 15
Number of Rows 2
Orientation Straight
Pitch 1.27mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot