Harting D-Sub Sockets with Insulation Displacement Termination

Harting Brand: Harting
<p>Twisted contacts and dimples with metal protected collars suitable for Harting D-Sub sockets.</p>
MIL-C-24308, IEC 807
Batteries not included
Description Image Product Buy Qty Pricing (Ex VAT) Type Connection Number of pins Number of Rows Orientation Pitch
Harting 09 66 118 6500 D-Sub Socket 9 Way IDC Termination 1.27mm Pitch PL2
Harting 09 66 118 6500 D-Sub Socket 9 Way IDC Termination 1.27mm Pitch PL2
Standard range
Order code: 51-9628
MPN: 09 66 118 6500

83 in Stock, despatched in 4 days
1+ £8.22
Female D-sub 9 2 Straight 1.27mm
Harting 09 66 118 7500 D-Sub Socket 9 Way IDC Termination 1.27mm Pitch PL3
Harting 09 66 118 7500 D-Sub Socket 9 Way IDC Termination 1.27mm Pitch PL3
Standard range
Order code: 52-0255
MPN: 09 66 118 7500

76 in Stock, despatched in 4 days
1+ £8.01
N/A N/A 9 2 Straight 1.27mm
Harting 09 66 218 6500 D-Sub Socket 15 Way IDC Termination 1.27mm Pitch
Harting 09 66 218 6500 D-Sub Socket 15 Way IDC Termination 1.27mm Pitch
Standard range
Order code: 51-9631
MPN: 09 66 218 6500

70 in Stock, despatched in 4 days
1+ £9.48
Female D-sub 15 2 Straight 1.27mm
Order codeMftrs Part No.No. of contacts
51-962809 66 118 65009
52-025509 66 118 75009
51-963109 66 218 650015
51-963509 66 318 650025


Trustpilot