Harting 09 66 118 6500 D-Sub Socket 9 Way IDC Termination 1.27mm Pitch PL2

Image Representative of Range

Harting 09 66 118 6500 D-Sub Socket 9 Way IDC Termination 1.27mm Pitch PL2

Standard range
Order Code:

51-9628

Brand: Harting MPN: 09 66 118 6500 EAN-13: 2050000253348
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
83 in Stock, despatched in 4 days

Harting D-Sub connector socket with 9 pins and insulation displacement termination.


  • Number of pins: 9
  • Grid pitch: 1.27mm
  • Housing: Fibreglass reinforced thermoplastic (PBTP)
  • Plug construction: Socket, Cable Mount
  • Standards: DIN 41652, CECC 75 301-802, IEC 60807
  • Temperature range: -55 to +125°C
  • Thread size: 3.1mm
  • Manufacturer's part: 09 66 118 6500
Type Female
Connection D-sub
Number of pins 9
Number of Rows 2
Orientation Straight
Pitch 1.27mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot