Harting 09 67 009 0336 Shell Metal 1pc robust metal construction

Standard range
Order Code:

03-9423

Brand: Harting MPN: 09 67 009 0336
Qty Unit Price (Ex VAT)
1+ £8.57
10+ £7.28
25+ £6.41
50+ £5.56
75+ £5.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

Harting's metal shell, part number 09670090336, is designed as an enclosure for D-sub connectors. Featuring a durable metal construction, it provides robust protection and grounding capabilities for electronic connections. Typical applications include use in industrial and telecommunications environments where reliable connector shielding is essential.
Case material Metal
Factory colour Metal
Height 14.7mm
Length 37.7mm
Manufacturer part # 09 67 009 0336
Misc Attribute 1 D-Sub
Misc Attribute 2 09670090336
RoHS-compliant Yes
Temperature Range -40 °C - +120 °C.°C
Type Shell
Width 31mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot