Harting 09 67 009 0446 Shell Plastic Metal Durable 1pc

Standard range
Order Code:

03-9424

Brand: Harting MPN: 09 67 009 0446
Qty Unit Price (Ex VAT)
1+ £8.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 4 days

The Harting 09670090446 is a single-piece d-sub plug enclosure made of plastic and metal, providing robust protection for connectors. Manufactured by Harting, this enclosure is designed to shield against environmental factors and mechanical stress. It is typically used in industrial and electronic applications requiring secure housing for d-sub connectors.
Case material Plastic
Factory colour Metal
Height 16.7mm
Length 41.6mm
Manufacturer part # 09 67 009 0446
Misc Attribute 1 D-Sub
Misc Attribute 2 09670090446
RoHS-compliant Yes
Type Shell
Width 31.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot