Harting 09 67 050 0343 Shell Metal 1pc Sturdy metal shell for Connector

Standard range
Order Code:

03-9432

Brand: Harting MPN: 09 67 050 0343
Qty Unit Price (Ex VAT)
1+ £15.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
57 in Stock, despatched in 4 days

The Harting 09670500343 is a robust metal shell d-sub connector enclosure designed for reliable protection and connection. It is ideal for use in challenging industrial environments where durability and signal integrity are crucial. This product is typically applied in electronic equipment and data communication systems.
Case material Metal
Factory colour Metal
Height 18.7mm
Length 54mm
Manufacturer part # 09 67 050 0343
Misc Attribute 09670500343
RoHS-compliant Yes
Type Shell
Width 67.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot