Harting 09 67 050 0446 Shell Plastic Metal 1pc Durable Connector Housing

Standard range
Order Code:

03-9433

Brand: Harting MPN: 09 67 050 0446
Qty Unit Price (Ex VAT)
1+ £9.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in Stock, despatched in 4 days

The Harting 09670500446 is a durable shell made from a combination of plastic and metal, designed to encase D-sub connectors. This enclosure is typically used to protect connectors in various electronic and industrial applications. It ensures secure and reliable connections, suitable for use in complex machinery or communication devices.
Case material Plastic
Factory colour Metal
Height 19.5mm
Length 57.8mm
Manufacturer part # 09 67 050 0446
Misc Attribute 1 D-Sub
Misc Attribute 2 09670500446
RoHS-compliant Yes
Type Shell
Width 69mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot