Harting 17 25 095 2102 Edge Connector Socket single unit durable design

Standard range
Order Code:

03-9517

Brand: Harting MPN: 17 25 095 2102
Qty Unit Price (Ex VAT)
1+ £10.05
20+ £9.13
75+ £7.89
300+ £7.57
600+ £7.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in Stock, despatched in 4 days

The Harting 17 25 095 2102 edge connector is a quality component designed for reliable connections in electronic assemblies. Manufactured by Harting, this socket is ideal for integrating printed circuit boards in various electronic devices. It is commonly used in industrial and telecommunications applications to ensure stable and durable connections.
Type Edge connector (sockets)
Board contact surface Nickel plated
Case material Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
Connection Press-in
Contact material Copper alloy
Insulation resistance 109Ω
Manufacturer part # 17 25 095 2102
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute 17250952102
Nominal current 1A
Nominal current - rounded value 1A
RoHS-compliant Yes
Total number of pins 95

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot