Owon Hds2062m-n Handheld 2 Channel 60MHz Oscilloscope + DMM

Order Code:

85-2752

Brand: Owon MPN: HDS2062M-N

Discontinued


The new digital multimeter and storage oscilloscope HDS2062M-N offers reliably and high quality measurement technology for a really good price.


The colourful LCD panel with the resolution of 640 x 480 makes the wave easy to read, especially when a big data or many wave covered reciprocally. Wherever and whenever, you will view the best display for all info by this LCD panel. The HDS2062M-N offers 60MHz bandwidth and a sample rate of 250 MS/s in dual Channel.
  • Auto scale
  • 20 Automatic measurements
  • 3 in 1(DSO + multimeter + cymometer)
  • Bandwidth: 20MHZ–100MHz
  • Support USB for data transmission to PC
  • Replaceable li–ion battery backup (6 hours)
  • USB Flash disk storage
  • Waveform record and replay
No. of Channels 2
Bandwidth 60MHz
Accuracy ±3%

Reviews


Be the first to submit a review

Trustpilot