HE & BS BENSON BDC2/02/24/C/P BDC2/24VDC/100%/5W PULL SOLENOID

Order Code:

65-3519

Brand: Benson MPN: BDC2/02/24/C/P

Discontinued


The BDC2 series are a range of DC linear solenoids with a single pull plunger. The solenoids are simple and robust and are suitable for a variety of applications.


  • 24V DC
  • Pull type
  • 5W Power at 100% rating
  • Plunger weight 10g
Height 20mm
Length 42.2mm
Nominal Power 5W
Solenoid Action Pull
Stroke 18mm
Width 15.9mm
Coil Voltage (DC) 24V
Weight 55g

Reviews


Be the first to submit a review

Trustpilot