Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Helios Preisser 1865 510 DIGI-MET® Digital Micrometer 0 - 25mm

Order Code:  

49-4086

 
Brand: Helios Preisser MPN: 1865 510 EAN-13: 4029713266387
  • Country of Origin:
  • Not available for Export

Discontinued


This DIGI-MET® Digital Micrometer from Helios Preisser has a range of 0 to 25mm and gives readings accurate to 0.001mm (0.0005in) so is ideal for precision engineering work. Complies with DIN 863-1.
  • 7.5mm LCD display
  • Spindle diameter 6.5mm
  • Locking lever
  • Rapid drive
  • Carbide measuring faces
  • Thermally insulated
  • On/Off switch
  • Electronic QuickStart
  • QuickLock function
  • Zero setting at any position
  • Metric to imperial conversion
  • Absolute/relative measurement
  • Variable data output RS 232, Digimatic and USB
  • Supplied in plastic case
  • Manufacturer's part 1865 510

Reviews


Be the first to submit a review

Trustpilot