Christmas Opening Hours and Delivery Dates here
HellermannTyton 166-11801 HG-DC13 HelaGuard PA6 Double Slit Conduit 13mm (1m)

Image Representative of Range

HellermannTyton 166-11801 HG-DC13 HelaGuard PA6 Double Slit Conduit 13mm (1m)

Order Code:

49-7428

Brand: HellermannTyton MPN: 166-11801 EAN-13: 2050000847301
  • Quickly find another product in this range by Diameter:

    11mm 13mm 16mm 28mm
Qty Unit Price (Ex VAT)
1+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
126 available to back orderBack-order availability date - 14/01/2026

The HellermannTyton 166-11801 is a Non Metallic Double Slit Conduit from the HG-DC Range. This conduit is ideal when there is the requirement for retrofitting flexible conduit protection to an already fitted installation. This lightweight, double slit conduit is a non-metallic flexible system that offers ease of installation where mechanical protection for electrical wiring, pneumatic pipes and cables is subsequently found to be required.

The conduit is easily slipped over any cabling, thanks to the double slit along its length. Once in position it provides adequate protection and full cable management, protecting the cables from snagging, abrasion or accidental damage.


  • Fire protection properties: in accordance with UL94 V2
  • Halogen-free: Yes
  • Specification: Protective hose HealGuard PA6 Double Slit
  • Operating temperature: -40°C to +110°C
  • Flammability: Self extinguishing According to EN 61386
  • Nominal diamater: 13mm
  • Outside diamater: 12.9mm
  • Inside diamater: 7.9mm
  • Bending radius: 55mm
  • Supplied in lengths of 1m
  • Supplied in Black
  • Type: HG-DC Range
  • Manufacturer's part: 166-11801 HG-DC13

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Double slit conduit
Colour Black
Material PA 6
Diameter 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot