Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

HellermannTyton 710-00117 HelaTape Flex 15 - PVC Tape Green/Yellow 15mm x 25m

Order Code:  

49-7603

  Copy to clipboard
Brand: HellermannTyton  Copy to clipboard MPN: 710-00117 Copy to clipboard EAN-13: 4031026401805
 Report an error

Discontinued

This green-yellow HelaTape Flex 15 insulation tape from Hellermann Tyton is highly flexible with good adhesion level and is suitable for mechanical and electrical applications up to 600V. Manufactured with PVC material and flame retardant.


  • Colour: Green-yellow
  • Highly flexible with good adhesion level
  • Content: 1 roll
  • Length: 25m
  • Width: 15mm
  • Thickness: 0.15mm
  • Dielectric strength: 40kV/mm
  • Adhesion to steel: 2.0N/10mm
  • Adhesion to backing: 1.8N/10mm
  • Elongation at break: 200%
  • Breaking strength: 24N/10mm
  • Operating temperature: +90°C
  • Manufacturer's part 710-00117
Colour/Pattern Green/yellow
Length 25m
Type Insulating tape
Width 15mm

Reviews


Be the first to submit a review

Trustpilot