HellermannTyton 710-00401 HelaTape Flex 23 - PVC Tape - Black - 19mm x 33m

Order Code:

49-8310

Brand: HellermannTyton MPN: 710-00401 EAN-13: 4031026402116
  • Country of Origin:

Discontinued


This black HelaTape Flex 23 PVC tape 19mm x 33m from Hellermann Tyton is for higher mechanical demands and electrical applications up to 600V. Manufactured with special high level adhesive and flame retardant, this quality tape has additional thickness for quicker build-up and added abrasion resistance.


  • Colour: Black
  • Length: 33m
  • Thickness: 0.23mm
  • Width: 19mm
  • Carton quantity: 56 pieces
  • Adhesion to backing 3.8N/10mm
  • Adhesion to steel 4N/10mm
  • Breaking strength 45N/10mm
  • Dielectric strength 48kV/mm
  • Elongation at break 240%
  • Insulating
  • Operating temperature +105°C
  • Manufacturer's part 710-00401
Type PVC
Colour/Pattern Black
Length 33m
Width 19mm

Reviews


Be the first to submit a review

Trustpilot