HellermannTyton 90° Elbow Conduit Fittings, Fixed External Thread, HG-90 Series

<P>A wide range of <STRONG>HellermannTyton 90</STRONG>&deg;<STRONG> Elbow Conduit Fittings </STRONG>with fixed external thread from the <STRONG>HG-90 Series</STRONG>. The one piece elbows are fast fit and are highly resistant to solvents and oils. The elbows have been manufactured from Polyamide 6.6 (PA66).</P>
  • 90° elbow external thread
  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Material Polyamide 6.6 (PA66)
  • Operating temperature: -50°C to +135°C
  • Flammability: UL94 V2
  • Supplied Singularly
  • Supplied in Black
  • Available with Metric or PG Thread
Description Image Product Buy Qty Pricing (Ex VAT) Diameter Type Colour Material
HellermannTyton 166-22201 HG13-90-M16 Helaguard Conduit Screw Fitting
HellermannTyton 166-22201 HG13-90-M16 Helaguard Conduit Screw Fitting
Extended range
Order code: 49-7473
MPN: 166-22201

Available to back orderBack order, lead time 10 days
1+ £4.46
13mm Conduit screw fitting Black PA 66
HellermannTyton 166-22202 HG16-90-M16 Helaguard Conduit Screw Fitting
HellermannTyton 166-22202 HG16-90-M16 Helaguard Conduit Screw Fitting
Standard range
Order code: 49-7474
MPN: 166-22202

8 in Stock, despatched in 4 days
1+ £3.76
16mm Conduit screw fitting Black PA 66
HellermannTyton 166-22203 HG16-90-M20 Helaguard Conduit Screw Fitting
HellermannTyton 166-22203 HG16-90-M20 Helaguard Conduit Screw Fitting
Standard range
Order code: 49-7475
MPN: 166-22203

31 in Stock, despatched in 4 days
1+ £4.58
16mm Conduit screw fitting Black PA 66
Mftrs. Part no.TypeNominal ØThread Metric lThread PGOrder code
166-22200 HG10-90-M12 10mm

M12

49-7485
166-22210 HG10-90-PG7 10mm

PG7

49-7486
166-22201 HG13-90-M16 13mm

M16

49-7473
166-22211 HG13-90-PG9 13mm

PG9

49-7479
166-22202 HG16-90-M16 16mm

M16

49-7474
166-22203 HG16-90-M20 16mm

M20

49-7475
166-22225 HG16-90-PG9 16mm

PG9

49-7487
166-22212 HG16-90-PG11 16mm

PG11

49-7480
166-22204 HG21-90-M20 21mm

M20

49-7476
166-22227 HG21-90-PG13 21mm

PG13.5

49-7481
166-22214 HG21-90-PG16 21mm

PG16

49-7482
166-22205 HG28-90-M25 28mm

M25

49-7477
166-22215 HG28-90-PG21 28mm

PG21

49-7483
166-22216 HG34-90-PG2934mm

PG29

49-7484


Trustpilot