<P>A range of HellermannTyton Aluminium P-Clips that offer a simple way to secure cabling. These clips from the ALU-P-Clip range, can be used for simple pipe or cable fixing (for example within caravan construction), or with the addition of the Chloroprene insert (see order codes <STRONG>49-8135 </STRONG>to <STRONG>49-8147 </STRONG>inclusive), they can be used to secure parts subject to vibration (for example to retain capacitors on a PCB.</P><P>Ideal for use in high temperatures or for applications that require the strength of a metal component. </P><P>Manufactured from high quality aluminium, these P-Clips provide flexibility and yet give a permanent fixing in the most arduous environments. The addition of a Chloroprene insert provides the cable or pipe bundle with a high degree of protection against vibration, reduces noise and also offers electrical isolation.</P>
Simple, secure pipe or cable fixing (e. g. caravan construction)
Combine with Chloroprene insert for vibration resistance (e. g. retain capacitors on PCB)
Ideal for use in high temperatures
Suitable for applications needing strength of metal components
Material: Aluminium-alloy (AL)
Operating temperature (without Chloroprene Insert): -40°C to +180°C
Operating temperature (with Chloroprene Insert): -20°C to +80°C
Available in 6.4, 8.0, 9.5, 11.1, 12.7, 15.9, 17.5 and 20.6mm diameter options