Christmas Opening Hours and Delivery Dates here

HiKOKI CJ90VST Variable Speed Jigsaw 705W 240V

Order Code:

96-1727

Brand: HiKOKI MPN: CJ90VST EAN-13: 4966376294152

Discontinued


The Hitachi CJ90VST Variable Speed Jigsaw features an improved orbital locus and balance design for smooth cutting. With a 3-mode orbital action and variable speed dial to maximise finish and control. It is fitted with a durable aluminium side cover and a soft grip handle for increased comfort during prolonged use. There is also a lever for tool-less blade change.

Supplied with: 1 x Blade, 1 x Wrench, 1 x Carry Case.

Specification:

Input Power: 705W
Strokes at No Load: 850-3,000/min.
Stroke Length: 20mm
Bevel Capacity: 45°
Capacity: Steel Plate 8mm, Wood 90mm
Weight: 2.2kg

1 x HiKOKI CJ90VST Variable Speed Jigsaw 240V version.


Type Jigsaw

Trustpilot