HiKOKI M12VE 1/2in Variable Speed Router 2000W 240V

Standard range
Order Code:

96-1811

Brand: HiKOKI MPN: M12VE EAN-13: 4966376295319
Qty Unit Price (Ex VAT)
1+ £160.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

The HiKOKI M12VE 1/2in Variable Speed Router has a compact, lightweight design and a powerful, variable speed motor with constant speed control. Fitted with a convenient variable speed dial and adjustable handles that can be set for optimum user comfort.

Supplied with: 1 x 1/2in Collet Chuck, 1 x 1/4in Collet Chuck, 1 x Straight Guide, 1 x 30mm Template Guide, 1 x Wrench, 1 x Carrying Case.

Specification:

Input Power: 240V: 2,000W, 110V: 1,570W
No Load Speed: 8,000-22,000/min.
Collet: 1/2in & 1/4in
Plunge Depth: 65mm
Weight: 5.3kg

1 x HiKOKI M12VE 1/2in Variable Speed Router 240V version.


Type Router

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot