Site: Industry
Currency: GBP    
HiKOKI NR1890DBCL Brushless Framing Nailer 18V 2 x 5.0Ah Li-ion

HiKOKI NR1890DBCL Brushless Framing Nailer 18V 2 x 5.0Ah Li-ion

HiKOKI
Standard range
Order Code:

96-1814

Brand: HiKOKI MPN: NR1890DC/2LJRK EAN-13: 4966376327829
Qty Was Unit Price (Ex VAT)
1+ £510.00   £435.66
Price per unit Ex VAT
15 in Stock, despatched in 4 days

The HiKOKI NR1890DBCL Cordless Framing Nailer with a brushless motor for a longer run time, less maintenance and increased durability. No air hose or compressor required. Eliminates the cost of fuel cells. Air/spring drive system means less recoil, better flush driving and easier maintenance.

Fitted with a selective activation button; easily choose between sequential or bump fire mode. Also features tool-free adjustment of drive depth, a lock switch and 30 minute automatic shutdown for increased safety and longer battery life. The dry fire lockout system prevents nailer from driving when fasteners are low.

Other features include a low battery indicator and pivoting rafter hook.

Supplied with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x Charger, 1 x Safety Glasses, 1 x Hex Wrench and 1 x Case

Specification:

Nail Width: 2.9-3.3mm
Nail Length: 50-90mm
Nail Capacity: 47 Nails
Driving Speed: Up to 2 nails/sec.
Dimensions (LxWxH): 342 x 127 x 309mm
Weight: 4.5kg


Type Nailgun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C