Site: Industry
Currency: GBP    
HiKOKI NT1865DMJ4Z NT1865 DMJ 18V Brushless Straight Finish Nailer 16G Bare Unit

HiKOKI NT1865DMJ4Z NT1865 DMJ 18V Brushless Straight Finish Nailer 16G Bare Unit

HiKOKI
Standard range
Order Code:

97-9975

Brand: HiKOKI MPN: NT1865DMJ4Z EAN-13: 4966376327935
Qty Was Unit Price (Ex VAT)
1+ £364.29   £327.08
Price per unit Ex VAT
2 in Stock, despatched in 4 days

This HIKOKI 18V Straight Finish Nailer has a high efficiency brushless motor with no air hose or compressor required, it also eliminates the cost of fuel cells.
It can drive up to 1500 nails per charge, and uses an air/spring drive system meaning less recoil, better flush driving and easier maintenance.
It has a selective activation button for sequential or bump fire mode & has a tool free adjustment of drive depth.

This Hikoki nailer has a tool free nose release for quick & easy jam clearance, a built in LED work light, lock switch and 30 minute automatic shutdown for increased safety and longer battery life.

Low battery indicator and pivoting joist hook are included, as are a nose cap & safety glasses.

Nail gauge: 16G.
Nail length: 25-65mm.
Nail capacity: 100 nails.
Driving speed: Up to 3 nails per second.
Weight: 3.3kg Inc. battery.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C