Christmas Opening Hours and Delivery Dates here

HiKOKI WR36DA/J4Z 3/4in Brushless Impact Wrench 18/36V Bare Unit

Order Code:

96-1851

Brand: HiKOKI MPN: WR36DA/J4Z EAN-13: 4966376323555
Qty Was Unit Price (Ex VAT)
1+ £276.52 £212.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The HiKOKI WR36DA Brushless Impact Wrench has a high overload capacity with a 4-mode power selection. The forward/reverse switch provides increased control, making it easy to switch between modes. The compact design is IP56 rated against dust and water ingress, making it ideal for site use.

The body features a soft grip handle for increased comfort and reduced user fatigue. There is also a rubber nose protector. For added safety there is an electric brake. Other features include: a 3-mode LED work light (always on, automatic and always off), and a large side hook that can be fitted on the left or right hand side.

WR36DA/JRZ: 2 x 18/36V 5.0/2.5Ah Li-ion Batteries
WR36DA/J4Z: Bare Unit, No Battery or Charger

Specification:

Bit Holder: 19mm (3/4in) Square Friction Ring
No Load Speed: 0-1,500/min.
Impact Rate: 0-2,900/bpm
Max. Torque: 1,100Nm
Bolt Capacity: Ordinary: M12-30, HT: M10-24
Overall Length: 221mm
Weight: 2.3kg

The HiKOKI WR36DA/J4Z Brushless Impact Wrench is supplied as a bare unit. Batteries are NOT included.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot