Hirschmann 930 015-517 MAS 40. 4-Pin Male DIN Plug, Straight, Cable Mount
Image Representative of Range

Hirschmann 930 015-517 MAS 40. 4-Pin Male DIN Plug, Straight, Cable Mount

Standard range
Order Code:

49-4740

Brand: Hirschmann MPN: 930 015-517 EAN-13: 4002044022167
  • Quickly find another product in this range by No. of Contacts:

    3 4 6
Qty Unit Price (Ex VAT)
1+ £3.76
25+ £3.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 09/12/2024

A 4-pin, cable-mounting DIN plug suitable for audio, video and data applications.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Plug, straight
  • Contact material: Tin plated
  • Manufacturer part No.: 930 015-517
  • Nominal current: 4A
  • Nominal voltage: 34V DC
  • Number of pins: 4
  • Protection type: IP30
  • Type (manufacturer type): MAS 40
Connector Body Material Plastic
Mounting Type Inline
No. of Contacts 4
Plug / Socket Plug
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot