Christmas Opening Hours and Delivery Dates here
Hirschmann 930 071-200 MAB 5 S 5-Pin Female DIN Socket, Straight, Flanged Mount

Hirschmann 930 071-200 MAB 5 S 5-Pin Female DIN Socket, Straight, Flanged Mount

Order Code:

49-4751

Brand: Hirschmann MPN: 930 071-200

Discontinued


A 5-pin 180° panel mounting DIN socket with mounting flange. Ideal for audio, video and data technology applications.


  • Colour: Silver
  • Connection (components): Soldering
  • Connector type: Sleeve socket, straight pins
  • Contact material: Tin plated
  • Manufacturer part No.: 930 071-200
  • Material: PA66
  • Nominal current: 4A
  • Nominal voltage: 34V DC
  • Number of pins: 5
  • Protection type: IP30
  • Type (manufacturer type): MAB 5 S
Mounting Type Chassis
Plug / Socket Socket
Connector Body Material Metal
Termination Solder
Number of Contacts 5

Trustpilot