Christmas Opening Hours and Delivery Dates here
Hirschmann 930 952-517 MAB 5100 5-Pin Female DIN Socket, Panel Mount

Hirschmann 930 952-517 MAB 5100 5-Pin Female DIN Socket, Panel Mount

Order Code:

49-6183

Brand: Hirschmann MPN: 930 952-517-1 EAN-13: 4002044225582

Discontinued


A 5-pin, 240° panel mounting, locking DIN socket with mounting flange. Ideal for audio, video and data technology applications.
  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Socket, vertical vertical
  • Connector type (category): DIN connector
  • Contact material: Tin plated
  • Content: 1 pc(s)
  • Manufacturer part No.: 930 952-517
  • Material: Brass contact, tin-plated
  • Nominal current: 4 A
  • Nominal voltage: 34 V
  • Number of pins: 5
  • Protection type: IP30
  • Seal type: Screw-on
  • Specification: Installation with screw jack
  • Type: 3
  • Type (manufacturer type): MAB 5100
Connector Body Material Metal
Mounting Panel
Nominal Current 4A
Number of Ways 5

Trustpilot