Hirschmann 931 720-001 N6R EF Round PG 11 Cable Socket 6 + PE Grey

Standard range
Order Code:

49-6055

Brand: Hirschmann MPN: 931 720-001-1 EAN-13: 4002044189730
Qty Unit Price (Ex VAT)
1+ £17.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

A 6 + PE multipin round connector conforming to DDIN 43651 standard. The connector is robustly constructed, with its vibration-resistant connection ensured by a centre screw or screw socket. A cable grip is inserted in the PG thread connection.
  • Number of pins: 6 + PE
  • Compatible with: Hirschmann N6R AM..., N6R BM..., N6R DM
  • Connection: Crimp
  • Number of pins: 6 + PE
  • Connection cross-section up to 1.5 mm²
  • IP 65 (DIN 40050)
  • Temperature range: -40 - +90 °C
  • Manufacturer type: N6R EF
  • Manufacturer part No.: 931 720-001

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot