HN Power SIM1-1224S-DIL8 DC/DC Converter 12V DC In, 24V DC Out 50mA

Image Representative of Range

HN Power SIM1-1224S-DIL8 DC/DC Converter 12V DC In, 24V DC Out 50mA

Standard range
Order Code:

59-2330

Brand: HN Power MPN: SIM1-1224S-DIL8 EAN-13: 2050000764974
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

This HN Power SIM1 series high-efficiency switching regulator has an output of 24V DC and is supplied in a DIL8 package.
  • Connection : Solder pins
  • Max. output current: 50mA
  • No. of outputs: 1 x
  • Nominal voltage: 12V DC
  • Output voltage: 24V DC
  • Power: 1W
  • Type: SIM1-1224S-DIL8
  • Dimensions 12.6 x 10 x 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot