HN Power SIM1 DIL8 DC/DC Converter 1W Single Output

HN Power Brand: HN Power
<p>This <STRONG>HN Power SIM1 series</STRONG> high-efficiency switching regulator is supplied in a DIL8 package for PCB mounting.</p>
  • Connection : Solder pins
  • No. of outputs: 1 x
  • Power: 1W
  • Type: SIM1 DIL8
  • Dimensions 12.6 x 10 x 6mm
Description Image Product Buy Qty Pricing (Ex VAT)
HN Power SIM1-0505S-DIL8 DC/DC Converter 5V DC In, 5V DC Out 200mA
HN Power SIM1-0505S-DIL8 DC/DC Converter 5V DC In, 5V DC Out 200mA
Standard range
Order code: 59-2324
MPN: SIM1-0505S-DIL8

6 in Stock, despatched in 4 days
1+ £4.40
HN Power SIM1-0512S-DIL8 DC/DC Converter 5V DC In, 12V DC Out 100mA
HN Power SIM1-0512S-DIL8 DC/DC Converter 5V DC In, 12V DC Out 100mA
Standard range
Order code: 59-2325
MPN: SIM1-0512S-DIL8

5 in Stock, despatched in 4 days
1+ £4.40
HN Power SIM1-0524S-DIL8 DC/DC Converter 5V DC In, 24V DC Out 50mA
HN Power SIM1-0524S-DIL8 DC/DC Converter 5V DC In, 24V DC Out 50mA
Standard range
Order code: 59-2327
MPN: SIM1-0524S-DIL8

6 in Stock, despatched in 4 days
1+ £4.40
HN Power SIM1-1224S-DIL8 DC/DC Converter 12V DC In, 24V DC Out 50mA
HN Power SIM1-1224S-DIL8 DC/DC Converter 12V DC In, 24V DC Out 50mA
Standard range
Order code: 59-2330
MPN: SIM1-1224S-DIL8

3 in Stock, despatched in 4 days
1+ £4.40
HN Power SIM1-1524S-DIL8 DC/DC Converter 22V DC In, 24V DC Out 50mA
HN Power SIM1-1524S-DIL8 DC/DC Converter 22V DC In, 24V DC Out 50mA
Standard range
Order code: 59-2334
MPN: SIM1-1524S-DIL8

21 in Stock, despatched in 4 days
1+ £4.40
Order codeMftrs. part no.Nominal
voltage
Output
voltage
Max. output
current
59-2324SIM1-0505S-DIL85V DC5V DC200mA
59-2325SIM1-0512S-DIL85V DC12V DC100mA
59-2326SIM1-0515S-DIL85V DC15V DC85mA
59-2327SIM1-0524S-DIL85V DC24V DC50mA
59-2328SIM1-1205S-DIL812V DC5V DC200mA
59-2329SIM1-1215S-DIL812V DC15V DC85mA
59-2330SIM1-1224S-DIL812V DC24V DC50mA
59-2331SIM1-1505S-DIL818V DC5V DC200mA
59-2332SIM1-1512S-DIL815V DC12V DC100mA
59-2333SIM1-1515S-DIL826V DC15V DC85mA
59-2334SIM1-1524S-DIL822V DC24V DC50mA
59-2335SIM1-2405S-DIL824V DC5V DC200mA
59-2336SIM1-2412S-DIL824V DC12V DC100mA
59-2337SIM1-2424S-DIL824V DC24V DC50mA


Trustpilot