Christmas Opening Hours and Delivery Dates here

HN Power SIM2-0505S-SIL7 DC/DC Converter 5V DC In, 5V DC Out 400mA

Order Code:

59-2346

Brand: HN Power MPN: SIM2-0505S-SIL7 EAN-13: 2050000766534
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 14/01/2026

This HN Power SIM2 series high-efficiency switching regulator has an output of 5V DC and is supplied in a SIL7 package.
  • Connection : Solder pins
  • Max. output current: 400mA
  • No. of outputs: 1 x
  • Nominal voltage: 5V DC
  • Output voltage: 5V DC
  • Power: 2W
  • Type: SIM2-0505S-SIL7
  • Dimensions 19.5 x 8.5 x 8.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot