Christmas Opening Hours and Delivery Dates here

Honeywell 23-0513B/07 CoreShield Cut-Proof Glove Size 7 EN 388:2016

Order Code:

04-3714

Brand: Honeywell MPN: 23-0513B/07 EAN-13: 3603835666839
  • Quickly find another product in this range by Size:

    6 7 10 11
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

The Honeywell CoreShield C 23-0513B/07 cut-proof gloves are designed for optimal safety and protection with a cut resistance level according to EN 388:2016. These protective, size 7 gloves are ideal for use in workplaces where handling sharp objects is common. They're an excellent choice for industries requiring reliable hand protection to maintain safety standards.
Size 7
Colour Black
Type Cut-proof glove
Standards EN 388:2016

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot