Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Hultafors Plumber's Knife has a built-in file for filing off burrs. The knife blade is made from 2.5mm Japanese knife stainless steel that has been hardened to 57-59 HRC and the edges have been sharpened in several stages with a final honing on a leather strop. The handle and sheath are manufactured of extra impact resistant PP plastic.
A unique method for attaching the sheath around a button on work clothes means it does not loosen, but is easy to remove.
Blade length: 93mm.
Overall length: 208mm.
Type | Plumber |
---|
To use this facility please Sign In.
Sign In