Icar MLR25L4030045151 30µF 400VAC Leaded Polypropylene Metal Motor Run Capacitor

Order Code:

50-2368

Brand: Icar MPN: MLR25L4030045151 EAN-13: 4016138311730

Discontinued


This 30µF 400V aluminium cased motor run capacitor has a polypropylene dielectric and comes with a 200mm cable connection that has 2x 0.75mm² wires. Suitable for use with single phase induction motors.


  • Dimensions Ø45 x 151mm
  • Tolerance 10%
  • Metallised capacitors
  • UL approved
Type Chassis mount leaded
Capacitance 30µF
Dimensions 45 x 151mm
Material Polypropylene
Operating Temperature -25 to +85°C
Tolerance 10%
Voltage 400V

Reviews


Be the first to submit a review

Trustpilot