Ideal Power 15DYS618-090160W-3 Fixed UK Plugtop PSU 9V 1.6A 2.1mm Output

Order Code:

18-1631

Brand: Ideal Power MPN: 15DYS618-090160W-3

Discontinued


This 15W 9V 1.6A plugtop power supply unit has a fixed UK plug and complies with Level VI efficiency regulations. The PSU has a universal voltage input, making it ideal for a wide range of applications.


  • 2.1 x 5.5mm connector
  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • 100% smart burn-in test for 4 hours
  • Approved to CE-EMC, LVD and REACH
AC Input Plug Nationality UK
Dimensions 77 x 50 x 37mm
Output Connector 2.1 x 5.5mm
Output Current 1.6A
Output Voltage (DC) 9V
Polarity N/A
Power Rating 15W
Supply Voltage Range 90 to 264V

Questions


*Question functionality currently disabled


Monday, October 2, 2017 Question by: Rapid Customer | Product code: 18-1631
Q. Hi, would Rapid recommend this PSU for audio use or is the output not smooth enough and would cause mains hum? 18-1631. Thanks Bob
A. Hi Bob, thank you for your question. This would be suitable for an audio application.

Reviews


Be the first to submit a review

Trustpilot