Ideal Power 25HK-AB-240A125-D56 Desktop PSU 24V 1.25A C14 Input 2.1mm Output

Ideal Power 25HK-AB-240A125-D56 Desktop PSU 24V 1.25A C14 Input 2.1mm Output

Order Code:

18-1695

Brand: Ideal Power MPN: 25HK-AB-240A125-D56

Discontinued


A 30W 24V 1.25A desktop power supply that meets Level VI efficiency regulations and is a Class I approved product (Earth/Ground connected to 0V). The PSU has an IEC 3-pin (C14) type inlet connector and a 2.1 x 5.5mm output connector. The PSU is designed to act as a Limited Power Source (LPS) and has a universal input and high reliability, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • High reliability
  • 100% ATE tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 4 hours
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Dimensions 99 x 52 x 36mm
Input Connector C14
Output Connector 2.1 x 5.5
Output Current 1.25A
Output Voltage 24V
Power Rating 30W
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review

Trustpilot