Christmas Opening Hours and Delivery Dates here
IDEC SA1U-D01MT Retroreflective Light Barrier Nanotech 1pc

Image Representative of Range

IDEC SA1U-D01MT Retroreflective Light Barrier Nanotech 1pc

Order Code:

04-4653

Brand: IDEC MPN: SA1U-D01MT EAN-13: 2050007362982
Qty Was Unit Price (Ex VAT)
1+ £92.51 £59.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 11/01/2026

The Idec retroreflective light barrier SA1U-D01MT is designed for reliable object detection. It features compact construction and efficient optical performance. Suitable for industrial automation, it ensures precise and consistent sensing in various applications.
Type Retroreflective light barrier
Operating Voltage 30 - 250 V
Outputs PNP
Connector Screw-fit
Contact Type 1 change-over
IP Rating IP67
Max. operating voltage 250V
Max. Range 1m
Max. temperature +55°C
Min. operating voltage 30V
Min. temperature -25°C
Response Time 20ms

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot