IET Publishing On-Site Guide (BS 7671:2018+A2:2022) 8th Edition

Extended range
Order Code:

97-3518

Brand: IET Publishing MPN: PWGO182B ISBN: 978-1-83953-227-6
Qty Unit Price (Ex VAT)
1+ £29.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/02/2025

On-Site Guide (IET Wiring Regulations 18th Edition, BS 7671:2018)

The On-Site Guide provides practical information on applying the requirements of BS 7671. This book has been fully updated to BS 7671:2018.

The handy A5, spiral bound book is easy to take out on the job and reference as needed.


  • Author: IET Publications
  • Year: 2022
  • Format: paperback, spiral-bound, 210 x 149mm (A5)
  • Pages: 244
  • Depth: 10mm
  • Weight: 500g
  • ISBN: 978-1-83953-227-6
  • Product code: PWGO182B
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot