Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £95.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The WCED WMEPME08/SP PME is an Electric Vehicle distribution board that will completely disconnect all phases and earth if a PME fault is detected. It provides customers with a safer and compliant electric vehicle charging solution.
There is no need for an earth rod if this distribution board is used. It is suitable for EV (Electric Vehicle) chargers with integral DC leakage protection but no PME fault detection.
1) Automatically monitors the supply voltage on both 230V & 240V
2) Within 4 seconds in the event of an under-voltage of less than 207V or an over-voltage of more than 253V Live, Neutral & Earth will be isolated.
3) Following an under-voltage isolation, will automatically reset when normal operating range is restored.
4) Following an over-voltage isolation, on the grounds of safety, will need to press the "RED" button to reset the device.
Rated Current: | 40A |
Rated Voltage: | 230V AC |
Frequency: | 50/60Hz |
Rated Conditional Short Circuit: | 16kA |
Main Device: | RCBO |
Additional Devices: | PME, SPD |
Operation: | 207V~253V (4 Seconds) |
Degree Of Protection: | IP20 |
Height: | 240mm |
Width: | 232mm |
Depth: | 112mm |
Ambient Temperature (C): | -25+55 |
Storage Temperature (C): | -35+55 |
Material: | Metal |
Standards: | BSEN61439-3, BS 7671 |
Compliance: | UKCA, CE |
Build Type | Pre-configured connection centre |
---|---|
Current Rating | 40A |
IP Rating | IP20 |
Load Curtailment | No |
Main Incoming Supply | Single-phase (230V) |
MCB Included | Yes |
RCBO Included | Yes |
SPD Included | Yes |
To use this facility please Sign In.
Sign In