IET Publishing C&G Exam Prep: Requirements for Electrical Installations (2382)

Extended range
Order Code:

97-3542

Brand: IET Publishing MPN: PWR5140B ISBN: 978-1-78561-575-7
Qty Unit Price (Ex VAT)
1+ £24.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/03/2025

City & Guilds Exam Preparation for Requirements for Electrical Installations, 2382:2018.

The 2382 qualification helps learners get up to date with the latest BS 7671 requirements. The IET & C&G Exam Preparation guide includes practice examinations with fully worked and 'model' answers.


  • Author: IET Publications
  • Year: 2019
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 130
  • Depth: 10mm
  • Weight: 500g
  • ISBN: 978-1-78561-575-7
  • Product code: PWR5140B
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot