IET Publishing Guidance Note 1: Selection & Erection 9th Edition

Extended range
Order Code:

97-3502

Brand: IET Publishing MPN: PWG1182B ISBN: 978-1-83953-230-6
Qty Unit Price (Ex VAT)
1+ £48.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/03/2025

Guidance Note 1: Selection & Erection, 8th Edition.

Guidance note 1 is a fundamental guide for explaining the requirements of BS 7671. The 8th edition has been fully updated to BS 7671:2018.


  • Author: IET Publications
  • Year: 2022
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 240
  • Depth: 13mm
  • Weight: 725g
  • ISBN: 978-1-83953-230-6
  • Product code: PWG1182B
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot