Christmas Opening Hours and Delivery Dates here

IET Publishing Guidance Note 3: Inspection & Testing 9th Edition

Order Code:

97-3506

Brand: IET Publishing MPN: PWG3182B ISBN: 978-1-83953-236-8
Qty Unit Price (Ex VAT)
1+ £43.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

Guidance Note 3: Inspection & Testing, 8th Edition.

Guidance Note 3 provides clear guidance on the inspection and testing of electrical systems.

One of the most popular guidance titles from the IET, the 8th Edition has been fully updated to BS 7671:2018.


  • Author: IET Publications
  • Year: 2022
  • Format: paperback, 297 x 210 (A4)
  • Pages: 200
  • Depth: 12mm
  • Weight: 618g
  • ISBN: 978-1-83953-236-8
  • Product code: PWG3182B
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot