IET Publishing Guidance Note 4: Protection Against Fire 9th Edition

Extended range
Order Code:

97-3508

Brand: IET Publishing MPN: PWG4182B ISBN: 978-1-83953-239-9
Qty Unit Price (Ex VAT)
1+ £41.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/03/2025

Guidance Note 4: Protection Against Fire, 8th Edition.

Guidance note 4 expands upon and clarifies the requirements of BS 7671 for this important safety aspect of working with electricity.


  • Author: IET Publications
  • Year: 2022
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 92
  • Depth: 8mm
  • Weight: 400g
  • ISBN: 978-1-83953-239-9
  • Product code: PWG4182B
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot