IET Publishing Practicioners Guide to Temporary Power Systems

Order Code:

97-3530

Brand: IET Publishing MPN: PWTP171B ISBN: 978-1-78561-434-7
Qty Unit Price (Ex VAT)
1+ £46.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2025

Temporary Power Systems: A guide to the application of BS 7671 and BS 7909 for temporary events.

This is the first and most authoritative guide on the design, erection and management of temporary power systems.

It provides the reader with a clear understanding of the requirements and application of both BS 7671 and BS 7909 for live events and entertainment related gatherings.


  • Author: IET Publications
  • Year: 2013
  • Format: hardback
  • Pages: 264
  • Depth: 10mm
  • Weight: 500g
  • ISBN: 978-1-84919-723-6
  • Product code: PWTP171B
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot