Christmas Opening Hours and Delivery Dates here
igus CF5.15.12 Chainflex PVC Control Cable 12x 1.5mm

Image Representative of Range

igus CF5.15.12 Chainflex PVC Control Cable 12x 1.5mm

Order Code:

63-5941

Brand: igus MPN: CF5.15.12 EAN-13: 2050001030375
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 14/01/2026

The igus CF5.15.12 is a PVC Control Cable from the Chainflex® Series. This Green Chainflex cable has been designed for use in cable carrier systems on automated, mobile machinery.

The control cable has a DIN EN oil-resistant outer PVC jacket; conductors are bundled in very short pitch lengths around a highly tensile-resistant rope core; and the copper stranding is optimised for dynamic use inside a cable carrier. High EMC protection is guaranteed even after millions of cycles.

The CF5 is well-suited for applications including high load requirements, preferably indoor applications but also outdoor ones at temperatures >5°C, especially for freely suspended and gliding travel distances up to 100m, storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes

Chainflex cables are tested over millions of cycles in all types of conditions to ensure optimal performance and can handle a tight bending radius in dynamic applications.


  • 300/500V (following DIN VDE 0245)
  • Oil-proof
  • UV Resistant (medium)
  • Flame-retardant
  • Free from silicon which can affect paint adhesion
  • Mechanically high-quality PVC mixture
  • Individual bundles with optimized pitch length and pitch direction
  • Centre element for high tensile stresses
  • Single-wire diameter optimized for Energy Chains
  • Highly abrasion-resistant
  • Gusset-filled extruded jacket
  • With green-yellow earth core
  • Supplied in lengths of one metre
  • Supplied control cable: 12 G 1.5mm²
  • Manufacturer's part: igus Chainflex® CF5.15.12

Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7 metre cable being supplied, not 7 one metre lengths.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot