Christmas Opening Hours and Delivery Dates here

IMO 2A DPCO Subminiature Signal Relays EM2

IMO Brand: IMO

A range of DPCO signal relays in a DIL package that features a high switching capacity.

  • DIL package
  • High switching capacity
  • Fully sealed for immersion cleaning
  • UL/cUL approved
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Type Contact Configuration Length Width Height Mounting Type Operating Temperature Switching Power Switching Voltage Max (AC)
IMO EM2S-CWL-5VDC 5V DPCO Subminiature Signal Relay EM2
IMO EM2S-CWL-5VDC 5V DPCO Subminiature Signal Relay EM2
Standard range
Order code: 60-1980
MPN: EM2S-CWL-5VDC

48 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £2.46
25+ £2.38
50+ £2.21
100+ £1.89
Price per unit Ex VAT
5V 125Ω EM2S DPCO 20.2mm 11.5mm 10mm PCB -40 to +85°C 125VA 125V
IMO EM2S-CWL-12VDC 12V DPCO Subminiature Signal Relay EM2
IMO EM2S-CWL-12VDC 12V DPCO Subminiature Signal Relay EM2
Standard range
Order code: 60-1982
MPN: EM2S-CWL-12VDC

5 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £2.65
25+ £2.58
50+ £2.40
100+ £2.20
Price per unit Ex VAT
12V 720Ω EM2S DPCO 20.2mm 11.5mm 10mm PCB -40 to +85°C 125VA 125V
Switching current max.2A
Switching voltage max.120V DC/240V AC
Switching power max.125VA/60W
Contact rating (res. load)2A 30V DC/1A 125V DC
Coil power200mW
Contact resistance50mΩ
Insulation resistance1000MΩ @ 500V DC
Dielectric strength1500V AC 1 min.
Operate time6ms
Release time4ms
Operating temperature–40°C to +85°C
Mechanical life1 x 108 ops.
Electrical life1 x 105 ops. @ 2A 30V DC
Dimensions20.2 x 11.5 x 10mm

 60-198060-198260-1984
Coil voltage nom.5V DC12V DC24V DC
Coil resistance125Ω720Ω2880Ω
Pickup voltage3.75V DC9V DC18V DC
Dropout voltage0.5V DC1.2V DC2.4V DC
Allow voltage10V DC24V DC48V DC


Trustpilot