A DPCO signal relay in a DIL package that features a high switching capacity.
Coil Resistance | 2880Ω |
---|---|
Coil Voltage | 24V |
Contact Configuration | DPCO |
Height | 10mm |
Length | 20.2mm |
Mounting Type | PCB |
Operating Temperature | -40 to +85°C |
Switching Power | 125VA |
Switching Voltage Max (AC) | 125V |
Type | EM2S |
Width | 11.5mm |