Site: Industry
Currency: GBP    
IMO EM2S-CWL-12VDC 12V DPCO Subminiature Signal Relay EM2

IMO EM2S-CWL-12VDC 12V DPCO Subminiature Signal Relay EM2

IMO
Standard range
Order Code:

60-1982

Brand: IMO MPN: EM2S-CWL-12VDC
Qty Unit Price (Ex VAT)
1+ £2.65
25+ £2.58
50+ £2.40
100+ £2.20
Price per unit Ex VAT
24 in stock, despatched same dayAdditional quantity lead time 6 months

A DPCO signal relay in a DIL package that features a high switching capacity.


  • DIL package
  • High switching capacity
  • Fully sealed for immersion cleaning
  • UL/cUL approved
Coil Resistance 720Ω
Coil Voltage 12V
Contact Configuration DPCO
Height 10mm
Length 20.2mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 125VA
Switching Voltage Max (AC) 125V
Type EM2S
Width 11.5mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, February 20, 2014 | Question by: Rapid Customer | Product code: 60-1982
Q. I am thinking of using a 12v DC power supply to power your 60-1982 relays am I right in thinking this is a suitable supply voltage? Also being new to wiring up relays can you give me the correct pin-outs for this unit so I do not connect them incorrectly (I cannot find anything on your website that gives pin-out labeling of these relays)
A. Hi Alf. Thank you for your question. These are 12V relays and the pin our is in the data sheet.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C