Site: Industry
Currency: GBP    
IMO B10C4040A 40A 4Pole MCB C Curve 4 Module

IMO B10C4040A 40A 4Pole MCB C Curve 4 Module

IMO
Order Code:

28-4856

Brand: IMO MPN: B10C4040A EAN-13: 5059394704341

Discontinued


This IMO Miniature Circuit Breaker has been designed for the protection of electrical installations against overload and short circuits and is manufactured in accordance with IEC 60898-1.


  • Type: MCB
  • Breaking capacity: 10kA
  • Rated current: 40A
  • Poles: 4
  • Tripping characteristic: C Curve
  • IMO type B10C4040A
Type MCB
Breaking Capacity 10kA
Current Rating 40A
Poles 4
Tripping Characteristics C curve
Voltage Rating 240/415V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C