IMO Standard Contactor MC14N-S-1024AC

Order Code:

28-4002

Brand: IMO MPN: MC14N-S-1024AC

Discontinued


This electric contactor is available from IMO Controls and comprises of three-pole versions, with DC coil control.


  • Din–rail mounting
  • Compactness only 45mm wide up to 40A AC3
  • Large terminations: 6mm ² MC–10 to 22; 25mm ² MC–24 to 40; 50mm ² MC–50 to 74
  • Increased operational currents AC1 +AC3
  • Resistant to very high ambient temperatures (90°C) and humidity
  • Made from halogen– and CFC free plastics
  • Single auxiliary contacts colour coded for easy identification
  • Add on auxiliary contacts top or side mounted
  • Available in 24, 110 and 230V options
  • International approvals
  • Designed to EN60947–10
  • Compact design for panel space saving
  • Supplied as MS14-S-1024 Series/AC3 Rating/Screw Terminals/1 Make aux/24V
Type Contactor
Current Rating 25A
Number of Poles 3
Power Rating 7.5kW
Voltage Rating 660 to 690V

Reviews


Be the first to submit a review

Trustpilot