IMO Standard Contactor MC22N-S-1024AC

Order Code:

28-4004

Brand: IMO MPN: MC22N-S-1024AC

Discontinued


The IMO Terminal Blocks are one of the most comprehensive ranges available in the market today. The range consists of an insulated material available with various connection mechanisms.


  • MC22-S-1024
  • Contactor 3 Pole Open 11kW
  • 22A AC3, 1 Normally Open
  • Auxiliary, 24VAC Coil
Type Contactor
Current Rating 32A
Number of Poles 3
Power Rating 10kW
Voltage Rating 660 to 690V

Reviews


Be the first to submit a review

Trustpilot